
Surface mountable white LED emitter featuring a 120° viewing angle and 5000K correlated color temperature. Delivers 222 lumens luminous flux with a 1.05A forward current and 80 CRI. Encased in a 3.7mm x 3.7mm x 2.018mm SMD/SMT package with a white dome lens, operating from -40°C to 135°C. RoHS compliant and lead-free.
Philips LXH8-FW50-3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 1.05A |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Lens Color | White |
| Lens Style | Dome, Round |
| Luminous Flux | 222lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-FW50-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
