
The LXR7-QW57 is a white LED from Philips with a luminous flux of 1000lm and a correlated color temperature of 5700 K. It has a viewing angle of 120° and is packaged in a surface-mount SMD/SMT format. The LED is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -40°C, with a thermal resistance of 1.25°C/W. It is available in a package quantity of 500 units, packaged in tape and reel.
Philips LXR7-QW57 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 2.8A |
| Height | 3.75mm |
| Illumination Color | White |
| Length | 7mm |
| Luminous Flux | 1000lm |
| Max Current Rating | 4.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | LUXEON M |
| Thermal Resistance of Package | 1.25°C/W |
| Viewing Angle | 120° |
| Weight | 0.010582oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXR7-QW57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.