The Philips N74F125D is a commercial-grade logic bus driver with a nominal supply voltage of 5V and a maximum supply current of 40mA. It features a true output polarity and a propagation delay of 8.5ns at nominal supply conditions. The device is packaged in a 14-pin R-PDSO-G14 package and has a maximum operating temperature of 70°C. It is designed for use in commercial applications and is suitable for use in a variety of logic bus driver applications.
Philips N74F125D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 8.5 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips N74F125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.