The Philips N74F374D is a commercial-grade logic IC featuring 8 functions in a D flip-flop configuration. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a maximum frequency of 140 MHz and a maximum power supply current of 86 mA. It is packaged in a 20-pin R-PDSO-G20 package, suitable for surface-mount applications.
Philips N74F374D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.024 |
| Power Supply Current-Max (ICC) | 86 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 140000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips N74F374D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.