The N82S123D is a 16-pin commercial temperature SOP16 OTP ROM IC from Philips, operating between 0°C and 70°C. It has a maximum supply voltage of 5V and a maximum supply current of 96mA. The IC has a 32-word code and a maximum access time of 50ns. It is available in a SOP16 package.
Philips N82S123D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.096 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips N82S123D to view detailed technical specifications.
No datasheet is available for this part.