Philips P3Z22V10-BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 69 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P3Z22V10-BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.