This Philips IC features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and 10 outputs, with a nominal supply voltage of 5 volts. The device operates at a maximum clock frequency of 83 MHz and has 22 inputs. It is packaged in a SOP24 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips P5Z22V10-DD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 83 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P5Z22V10-DD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.