The P80C652FFA is an 8-bit quad SPI microcontroller from Philips, featuring 256 bytes of RAM and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 26.5mA. The device is packaged in a QCCJ package type, suitable for industrial applications.
Philips P80C652FFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26.5 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P80C652FFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.