The P87C52X2BA is an 8-bit microcontroller from Philips with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 44 terminals and a quad terminal position. The device is packaged in a commercial-grade JEDEC package code S-PQCC-J44 and has a bit size of 8. It operates at a speed of 33 MHz and has 8192 words of ROM and 256 bytes of RAM, with ROM programmability via UVPROM.
Philips P87C52X2BA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C52X2BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.