The P87C54SFBB microcontroller from Philips features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and is packaged in a JEDEC S-PQFP-G44 quad flat package. The device is designed for industrial applications and has a maximum supply current of 15 milliamps. It has 8-bit architecture and a clock speed of 16 MHz, with 16384 words of ROM and 256 bytes of RAM.
Philips P87C54SFBB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 256 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P87C54SFBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.