The Philips P89C51RC2HBBD is an 8-bit microcontroller with a nominal supply voltage of 5V and a maximum operating temperature of 70 degrees Celsius. It features a 32 KB flash memory and 512 bytes of RAM. The device has 44 terminals and is packaged in a QFP44 package. The microcontroller operates at a maximum speed of 33 MHz and has a commercial temperature grade.
Philips P89C51RC2HBBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89C51RC2HBBD to view detailed technical specifications.
No datasheet is available for this part.