The Philips P89C51RD2HBP is a commercial temperature 8-bit flash microcontroller with 64KB of ROM and 1KB of RAM. It features a 40-pin DIP package and operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 56mA. It is designed for use in a variety of applications, including industrial control and automation systems.
Philips P89C51RD2HBP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 1024 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips P89C51RD2HBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.