The PC74HC154P is a 24-channel dual multiplexer from Philips, featuring a 24-pin DIP package. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has a maximum output current of 0.004A and a propagation delay of 38ns. It can drive a load capacitance of up to 50pF.
Philips PC74HC154P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PC74HC154P to view detailed technical specifications.
No datasheet is available for this part.