The Philips PC74HC534P is a dual D flip-flop integrated circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDIP-T20 and a terminal position of dual. The device has a maximum current of 0.006 amps and a load capacitance of 50. It operates at a maximum frequency of 24 MHz and has a temperature grade of industrial. The logic IC type is D flip-flop with a positive edge trigger type.
Philips PC74HC534P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PC74HC534P to view detailed technical specifications.
No datasheet is available for this part.