Philips PCF8570T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (2 LINE) |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.1 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Philips PCF8570T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.