Philips PCF8576CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.12 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Philips PCF8576CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.