The PCF8582AT is a 16-bit EEPROM IC with 256 words of memory. It operates at a supply voltage of 5V and has a maximum supply current of 0.002A. The device is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The PCF8582AT is available in a R-PDSO-G16 package, which is a 16-pin SOP package with a 0.4mm pitch.
Philips PCF8582AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PCF8582AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.