The PCF8582E-2P is an 8-bit industrial EEPROM IC with 256 words of memory. It operates on a nominal supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a DIP-8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The PCF8582E-2P is a serial memory IC with a maximum standby current of 10nA.
Philips PCF8582E-2P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PCF8582E-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.