Philips PCF8591TD-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Philips PCF8591TD-T to view detailed technical specifications.
No datasheet is available for this part.