Philips PCF8812U/2/F1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PCF8812U/2/F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.