Philips PDZ9.1B technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Philips PDZ9.1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.