Philips PMBT3904T/R technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Philips PMBT3904T/R to view detailed technical specifications.
No datasheet is available for this part.