Philips PSD313L25KA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 2.5e-7 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips PSD313L25KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.