Philips SAA1101T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.01 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SAA1101T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.