Philips SAA5246AGP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 128 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SAA5246AGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.