Philips SAA7104E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B156 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Philips SAA7104E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.