The SC80C31BACN40 is a 40-pin DIP microcontroller from Philips, operating within a temperature range of -40 to 85 degrees Celsius. It features 8-bit architecture with 128 bytes of RAM and 0 words of ROM. The device has a nominal supply voltage of 5V and a maximum supply current of 19mA. It is packaged in a DIP-40 package type, suitable for industrial applications.
Philips SC80C31BACN40 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SC80C31BACN40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.