Philips SE98PW technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SE98PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.