The SJA1000 is a 28-pin DIP packaged industrial temperature LAN serial IO/communication controller from Philips. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 15mA. It features 28 terminals in a dual terminal position. The SJA1000 is a JEDEC package code R-PDIP-T28 device.
Philips SJA1000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SJA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.