The Philips SJA1000T is an industrial-grade serial IO/LAN controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 28 terminals and a dual terminal position. The device operates at a nominal supply voltage of 5 volts and has a maximum supply current of 15 milliamps. The SJA1000T is available in a 28-pin R-PDSO-G28 package type, suitable for surface mount applications.
Philips SJA1000T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips SJA1000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.