Philips SN74HC157N technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Philips SN74HC157N to view detailed technical specifications.
No datasheet is available for this part.