Philips TDA1001B technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1001B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.