Philips TDA1029 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.