Philips TDA1519B technical specifications.
| Max Operating Temperature | 30 |
| Number of Terminals | 9 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1519B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.