The TDA1543 is an 8-pin dual 16-bit D/A converter from Philips, operating on a nominal 5V supply voltage with a maximum supply current of 60mA. This device is suitable for applications requiring high-resolution digital-to-analog conversion, with a temperature range of -30°C to 85°C. The TDA1543 is packaged in a DIP8 format, making it suitable for through-hole mounting.
Philips TDA1543 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.