Philips TDA1551Q technical specifications.
| Number of Terminals | 17 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T17 |
| Number of Functions | 2 |
| Supply Current-Max | 160 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA1551Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.