The Philips TDA3602 is a 9-terminal power management IC with a nominal output voltage of 8.5V and a maximum output current of 1.2A. It operates within a temperature range of -40 to 150 degrees Celsius and can handle an input voltage of up to 18V. The device has a fixed output voltage and a maximum voltage tolerance of 10%. It is available in a SIP9 package.
Philips TDA3602 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Outputs | 3 |
| Output Current1-Max | 1.2 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 8.5 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA3602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.