Philips TDA5030AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Supply Current-Max | 55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA5030AT to view detailed technical specifications.
No datasheet is available for this part.