Philips TDA6106Q technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T9 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA6106Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.