Philips TDA6403AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 117 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA6403AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.