The TDA8703N is an 8-bit analog-to-digital converter with a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70°C and is packaged in a DIP24 format. The converter has a maximum analog input voltage of 3.4V and is a single-function device.
Philips TDA8703N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 3.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TDA8703N to view detailed technical specifications.
No datasheet is available for this part.