Philips TEA1062T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.35 |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TEA1062T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.