Philips TEA1067 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.35 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TEA1067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.