Philips TEA1097H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 9.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TEA1097H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.