Philips TEA1098ATV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | OTHER |
| Supply Current-Max | 130 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TEA1098ATV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.