Philips TEA1103T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips TEA1103T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.