Philips TL431ACD technical specifications.
| Current Rating | 100mA |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips TL431ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.