Philips UA723CD technical specifications.
| Package/Case | SOIC |
| Current Rating | 150mA |
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips UA723CD to view detailed technical specifications.
No datasheet is available for this part.