Philips UDA1431T technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 14 |
| Min Operating Temperature | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips UDA1431T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.