
Phoenix Contact 0402006 technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 2m |
| Material | Copper |
| Series | CLIPLINE |
| Weight | 9.3476oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0402006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.